RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 220mm Bend Radius
RS Stock No.: 327-8802Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
PVC
Outer Diameter
58.2mm
Suitable Applications
Beverage, Food
Colour
Yellow
Bend Radius
220mm
Reinforced
Yes
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 220mm Bend Radius
1
P.O.A.
RS PRO Yellow PVC Reinforced Flexible Ducting, 10m, 220mm Bend Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInner Diameter
50mm
Length
10m
Material
PVC
Outer Diameter
58.2mm
Suitable Applications
Beverage, Food
Colour
Yellow
Bend Radius
220mm
Reinforced
Yes
Country of Origin
Italy