Technical Document
Specifications
Brand
RubyconCapacitance
270µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
ZLJ
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Ripple Current
2.4A
Country of Origin
Japan
Product details
ZLJ Series
Stock information temporarily unavailable.
Please check again later.
BD 0.490
Each (In a Box of 600) (Exc. Vat)
BD 0.539
Each (In a Box of 600) (inc. VAT)
600
BD 0.490
Each (In a Box of 600) (Exc. Vat)
BD 0.539
Each (In a Box of 600) (inc. VAT)
600
Technical Document
Specifications
Brand
RubyconCapacitance
270µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Height
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
ZLJ
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Ripple Current
2.4A
Country of Origin
Japan
Product details