Rubycon 470μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50YK470M10X20

RS Stock No.: 193-6944Brand: RubyconManufacturers Part No.: 50YK470M10X20
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

760mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Rubycon - 50PK470MEFC10X20
BD 0.426Each (In a Pack of 5) (Exc. Vat)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Rubycon 470μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50YK470M10X20
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

Rubycon 470μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - 50YK470M10X20

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Rubycon - 50PK470MEFC10X20
BD 0.426Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Rubycon

Capacitance

470µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

760mA

Leakage Current

3 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Rubycon - 50PK470MEFC10X20
BD 0.426Each (In a Pack of 5) (Exc. Vat)