Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Mild steel 2piece clamp collar,12mm bore

RS Stock No.: 289-9717Brand: RulandManufacturers Part No.: MSP-12-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

12mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

28mm

Fastening

Clamp Screw

Threaded Bore Size

M4

Width

11mm

Finish

Black Oxide

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Mild steel 2piece clamp collar,12mm bore

P.O.A.

Mild steel 2piece clamp collar,12mm bore
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

12mm

One/Two Piece

Two Piece

Material

Steel

Outside Diameter

28mm

Fastening

Clamp Screw

Threaded Bore Size

M4

Width

11mm

Finish

Black Oxide

You may be interested in