SAM Driver Bit 10 Pieces, Torx

RS Stock No.: 221-5957Brand: SAMManufacturers Part No.: E-112-TJ10
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

SAM

Head Type

Torx

Type

Driver Bit

Size

T10, T15, T20, T25, T30, T40

Number of Pieces

10

Drive Size

1/4 in

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 16.080

Each (Exc. Vat)

BD 17.688

Each (Including VAT)

SAM Driver Bit 10 Pieces, Torx

BD 16.080

Each (Exc. Vat)

BD 17.688

Each (Including VAT)

SAM Driver Bit 10 Pieces, Torx
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Head Type

Torx

Type

Driver Bit

Size

T10, T15, T20, T25, T30, T40

Number of Pieces

10

Drive Size

1/4 in

Country of Origin

United States