SAM Driver Bit 3 Pieces, Phillips

RS Stock No.: 221-6011Brand: SAMManufacturers Part No.: E-312-PH3
brand-logo
View all in Screwdriver Bit Sets

Technical Document

Specifications

Brand

SAM

Head Type

Phillips

Type

Driver Bit

Size

1/4 in

Number of Pieces

3

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 4.065

Each (Exc. Vat)

BD 4.471

Each (Including VAT)

SAM Driver Bit 3 Pieces, Phillips

BD 4.065

Each (Exc. Vat)

BD 4.471

Each (Including VAT)

SAM Driver Bit 3 Pieces, Phillips
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Head Type

Phillips

Type

Driver Bit

Size

1/4 in

Number of Pieces

3

Country of Origin

United States