Technical Document
Specifications
Brand
SAMProduct Type
Belt Sander
Abrasive Material
Zirconium Oxide
Sub Type
Belt
Length
330mm
Width
10mm
Number of Units
50
Standards/Approvals
ISO 9001
Series
KBA
Country of Origin
France
Stock information temporarily unavailable.
BD 18.103
BD 18.103 Each (Exc. Vat)
BD 19.913
BD 19.913 Each (inc. VAT)
SAM KBA Belt, 330 mm 10mm
1
BD 18.103
BD 18.103 Each (Exc. Vat)
BD 19.913
BD 19.913 Each (inc. VAT)
SAM KBA Belt, 330 mm 10mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SAMProduct Type
Belt Sander
Abrasive Material
Zirconium Oxide
Sub Type
Belt
Length
330mm
Width
10mm
Number of Units
50
Standards/Approvals
ISO 9001
Series
KBA
Country of Origin
France
