SAM KBA Belt, 330 mm 10mm

RS Stock No.: 666-646Brand: SAMManufacturers Part No.: KBA-10-80ZN
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

SAM

Product Type

Belt Sander

Abrasive Material

Zirconium Oxide

Sub Type

Belt

Length

330mm

Width

10mm

Number of Units

50

Standards/Approvals

ISO 9001

Series

KBA

Country of Origin

France

View all in Power Sanding Sheets & Belts

Stock information temporarily unavailable.

BD 18.103

BD 18.103 Each (Exc. Vat)

BD 19.913

BD 19.913 Each (inc. VAT)

SAM KBA Belt, 330 mm 10mm

BD 18.103

BD 18.103 Each (Exc. Vat)

BD 19.913

BD 19.913 Each (inc. VAT)

SAM KBA Belt, 330 mm 10mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Product Type

Belt Sander

Abrasive Material

Zirconium Oxide

Sub Type

Belt

Length

330mm

Width

10mm

Number of Units

50

Standards/Approvals

ISO 9001

Series

KBA

Country of Origin

France