SAM KBA Belt, 520 mm 20mm

RS Stock No.: 666-649Brand: SAMManufacturers Part No.: KBA-20-80ZN
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Brand

SAM

Product Type

Belt Sander

Abrasive Material

Zirconium Oxide

Sub Type

Belt

Length

520mm

Width

20mm

Number of Units

50

Standards/Approvals

ISO 9001

Series

KBA

Country of Origin

France

View all in Power Sanding Sheets & Belts

Stock information temporarily unavailable.

BD 22.051

BD 22.051 Each (Exc. Vat)

BD 24.256

BD 24.256 Each (inc. VAT)

SAM KBA Belt, 520 mm 20mm

BD 22.051

BD 22.051 Each (Exc. Vat)

BD 24.256

BD 24.256 Each (inc. VAT)

SAM KBA Belt, 520 mm 20mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Product Type

Belt Sander

Abrasive Material

Zirconium Oxide

Sub Type

Belt

Length

520mm

Width

20mm

Number of Units

50

Standards/Approvals

ISO 9001

Series

KBA

Country of Origin

France