Technical Document
Specifications
Brand
SAMProduct Type
Sanding Pad
Abrasive Material
Aluminium Oxide
Sub Type
Sanding Pad
Grit Size
80
Length
230mm
Width
280mm
Standards/Approvals
ISO 9001
Country of Origin
France
Stock information temporarily unavailable.
BD 34.189
BD 34.189 Each (Exc. Vat)
BD 37.608
BD 37.608 Each (inc. VAT)
SAM Sanding Pad, 230 mm 280mm, 80 Grit
1
BD 34.189
BD 34.189 Each (Exc. Vat)
BD 37.608
BD 37.608 Each (inc. VAT)
SAM Sanding Pad, 230 mm 280mm, 80 Grit
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SAMProduct Type
Sanding Pad
Abrasive Material
Aluminium Oxide
Sub Type
Sanding Pad
Grit Size
80
Length
230mm
Width
280mm
Standards/Approvals
ISO 9001
Country of Origin
France
