Technical Document
Specifications
Brand
SAMProduct Type
Hose
Inside Diameter
8mm
Material
PVC
Application
Assembly, Automotive, General Industry, Plastic
Colour
Red
Length
295.28in
Reinforced
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 34.443
BD 34.443 Each (Exc. Vat)
BD 37.887
BD 37.887 Each (inc. VAT)
SAM PVC, Hose, 8 mm ID, Red, 295.28 in
1
BD 34.443
BD 34.443 Each (Exc. Vat)
BD 37.887
BD 37.887 Each (inc. VAT)
SAM PVC, Hose, 8 mm ID, Red, 295.28 in
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SAMProduct Type
Hose
Inside Diameter
8mm
Material
PVC
Application
Assembly, Automotive, General Industry, Plastic
Colour
Red
Length
295.28in
Reinforced
No
Country of Origin
Taiwan, Province Of China
