Technical Document
Specifications
Brand
SAMCable Length
5m
Number of Sockets
4
Socket Type
Type E - French
Voltage Rating
250 V
Current Rating Unwound
10A
Country of Origin
France
Stock information temporarily unavailable.
BD 48.136
BD 48.136 Each (Exc. Vat)
BD 52.950
BD 52.950 Each (inc. VAT)
SAM 5m 4 Socket Type E - French Cable Reel, 250 V
1
BD 48.136
BD 48.136 Each (Exc. Vat)
BD 52.950
BD 52.950 Each (inc. VAT)
SAM 5m 4 Socket Type E - French Cable Reel, 250 V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SAMCable Length
5m
Number of Sockets
4
Socket Type
Type E - French
Voltage Rating
250 V
Current Rating Unwound
10A
Country of Origin
France
