Technical Document
Specifications
Brand
SamsungModel
S24E200BL
Screen Size
23in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
DVI-D, VGA
Colour
Black
Height With Stand
404.9mm
Weight With Stand
3.67kg
Width Without Stand
542.9mm
Width With Stand
542.9mm
Brightness
300cd/m²
Depth Without Stand
77.2mm
Depth With Stand
170mm
Response Time
5ms
Height Without Stand
321.4mm
Dimensions Without Stand
542.9 x 77.2 x 321.4mm
Dimensions With Stand
542.9 x 170 x 404.9mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
SamsungModel
S24E200BL
Screen Size
23in
Maximum Resolution
1920 x 1080
Screen Type
LED
Viewing Angle
170/160°
Video Connection Type
DVI-D, VGA
Colour
Black
Height With Stand
404.9mm
Weight With Stand
3.67kg
Width Without Stand
542.9mm
Width With Stand
542.9mm
Brightness
300cd/m²
Depth Without Stand
77.2mm
Depth With Stand
170mm
Response Time
5ms
Height Without Stand
321.4mm
Dimensions Without Stand
542.9 x 77.2 x 321.4mm
Dimensions With Stand
542.9 x 170 x 404.9mm
Country of Origin
China