Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Samsung 10μF MnO2 Tantalum Electrolytic Capacitor 10V dc, SCS Series

RS Stock No.: 795-8076Brand: SamsungManufacturers Part No.: TCSCS1A106KAAR
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Samsung

Technology

MnO2

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Plus

+10%

Tolerance Minus

-10%

Leakage Current

1 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
BD 0.121Each (In a Pack of 10) (Exc. Vat)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Samsung 10μF MnO2 Tantalum Electrolytic Capacitor 10V dc, SCS Series
Select packaging type

P.O.A.

Samsung 10μF MnO2 Tantalum Electrolytic Capacitor 10V dc, SCS Series
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
BD 0.121Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Samsung

Technology

MnO2

Capacitance

10µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

3216

Equivalent Series Resistance

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

SCS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Plus

+10%

Tolerance Minus

-10%

Leakage Current

1 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KEMET 10μF MnO2 Tantalum Capacitor 10V dc, T491 Series
BD 0.121Each (In a Pack of 10) (Exc. Vat)