Samtec PRF92 Series, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

RS Stock No.: 225-6246Brand: SamtecManufacturers Part No.: PRF92-P-C-EE-405-SD-1
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Samtec

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Gold

Series

PRF92

You may be interested in
View all in Coaxial Connectors

Stock information temporarily unavailable.

BD 20.490

BD 20.490 Each (Exc. Vat)

BD 22.539

BD 22.539 Each (inc. VAT)

Samtec PRF92 Series, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

BD 20.490

BD 20.490 Each (Exc. Vat)

BD 22.539

BD 22.539 Each (inc. VAT)

Samtec PRF92 Series, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 20.490
10 - 24BD 18.438
25 - 49BD 16.762
50 - 99BD 15.369
100+BD 13.664
You may be interested in

Technical Document

Specifications

Brand

Samtec

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Bulkhead

No

Body Plating

Gold

Series

PRF92

You may be interested in