Technical Document
Specifications
Brand
SamtecNumber Of Contacts
120
Number Of Rows
4
Pitch
0.8mm
Type
Open-Pin-Field Array Socket
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
SEAF8
Stock information temporarily unavailable.
BD 3,267.000
BD 5.682 Each (On a Reel of 575) (Exc. Vat)
BD 3,593.700
BD 6.250 Each (On a Reel of 575) (inc. VAT)
Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 120-Contact, 4-Row, 0.8mm Pitch, Solder Termination
575
BD 3,267.000
BD 5.682 Each (On a Reel of 575) (Exc. Vat)
BD 3,593.700
BD 6.250 Each (On a Reel of 575) (inc. VAT)
Samtec SEAF8 Series Right Angle Surface Mount PCB Socket, 120-Contact, 4-Row, 0.8mm Pitch, Solder Termination
Stock information temporarily unavailable.
575
Technical Document
Specifications
Brand
SamtecNumber Of Contacts
120
Number Of Rows
4
Pitch
0.8mm
Type
Open-Pin-Field Array Socket
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Series
SEAF8


