Sanyo AA NiMH Rechargeable AA Battery, 2.5Ah, 1.2V - Pack of

RS Stock No.: 512-7879Brand: SanyoManufacturers Part No.: 1HR-3U(2500)
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

Sanyo

Capacity

2.5Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +40°C

Terminal Type

Tagged

Product details

Standard Tagged, Sanyo

Withstands over 500 charge/discharge cyclesOperating temperature range: 0 → 40 °CMay be fast charged (approx. 1.2 hours)Voltage 1.2VPlease check Cell height before ordering.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Sanyo AA NiMH Rechargeable AA Battery, 2.5Ah, 1.2V - Pack of

P.O.A.

Sanyo AA NiMH Rechargeable AA Battery, 2.5Ah, 1.2V - Pack of
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Sanyo

Capacity

2.5Ah

Number of Batteries Supplied

1

Chemistry

NiMH

Size

AA

Nominal Voltage

1.2V

Operating Temperature Range

0 → +40°C

Terminal Type

Tagged

Product details

Standard Tagged, Sanyo

Withstands over 500 charge/discharge cyclesOperating temperature range: 0 → 40 °CMay be fast charged (approx. 1.2 hours)Voltage 1.2VPlease check Cell height before ordering.

NiMH Rechargeable Industrial Batteries

Improved performance over NiCd batteries.

You may be interested in