Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Double safety enclosure,200x300x400mm

RS Stock No.: 414-4104Brand: SarelManufacturers Part No.: 54618
View all in Wall Boxes

Technical Document

Specifications

Brand

Sarel

External Height

400 mm

External Width

300 mm

Body Material

Steel

Gland Plate

Yes

Product details

IP55 Steel Double Safety Enclosure

Resistance to external mechanical impact: IK10
120° door opening
Polyurethane gasket

Stock information temporarily unavailable.

P.O.A.

Double safety enclosure,200x300x400mm

P.O.A.

Double safety enclosure,200x300x400mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sarel

External Height

400 mm

External Width

300 mm

Body Material

Steel

Gland Plate

Yes

Product details

IP55 Steel Double Safety Enclosure

Resistance to external mechanical impact: IK10
120° door opening
Polyurethane gasket