Technical Documents
Specifications
Brand
SCANGRIPProduct Type
Work Light
Battery Type
Lithium-ion
Light Style
LED
Voltage
3.7V
Rechargeable
Yes
Luminous Flux
200lm
Power
1.4W
Colour
Grey
Run Time
5.5H
Maximum Reach
0.25m
Battery Supplied
Yes
Plug Type
USB
Integral Transformer
No
Battery Size
3.7 V
IP Rating
IP30
Length
130mm
Cable Length
2m
Standards/Approvals
No
Series
OPTILight
Wireless Charging
No
Battery Capacity
800mAh
Country of Origin
China
Product Details
The SCANGRIP LED lamp provides powerful illumination with adjustable settings, designed for both professional and personal tasks. It features a robust construction ensuring durability while delivering reliable performance in varied environments.
Stock information temporarily unavailable.
BD 34.934
BD 34.934 Each (Exc. Vat)
BD 38.427
BD 38.427 Each (inc. VAT)
1
BD 34.934
BD 34.934 Each (Exc. Vat)
BD 38.427
BD 38.427 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SCANGRIPProduct Type
Work Light
Battery Type
Lithium-ion
Light Style
LED
Voltage
3.7V
Rechargeable
Yes
Luminous Flux
200lm
Power
1.4W
Colour
Grey
Run Time
5.5H
Maximum Reach
0.25m
Battery Supplied
Yes
Plug Type
USB
Integral Transformer
No
Battery Size
3.7 V
IP Rating
IP30
Length
130mm
Cable Length
2m
Standards/Approvals
No
Series
OPTILight
Wireless Charging
No
Battery Capacity
800mAh
Country of Origin
China
Product Details
The SCANGRIP LED lamp provides powerful illumination with adjustable settings, designed for both professional and personal tasks. It features a robust construction ensuring durability while delivering reliable performance in varied environments.