Schaffner 6A, 250 V ac Male Flange Mount IEC Inlet Filter FN379B-6-22, Solder 2 Fuse

RS Stock No.: 882-6857Brand: SchaffnerManufacturers Part No.: FN379B-6-22
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

6.3 x 32mm

Termination Method

Solder

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

70mm

Height

58mm

Country of Origin

Thailand

Product details

FN370 Series

Schaffner's FN370 power entry module combines an IEC inlet, a mains filter with a single or dual-fuse holder and a voltage selector. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP and office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
Rear, front or snap-in mounting
Single or dual-fuse holder
Two attenuation performance ranges

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 10.670

Each (In a Pack of 40) (Exc. Vat)

BD 11.737

Each (In a Pack of 40) (inc. VAT)

Schaffner 6A, 250 V ac Male Flange Mount IEC Inlet Filter FN379B-6-22, Solder 2 Fuse

BD 10.670

Each (In a Pack of 40) (Exc. Vat)

BD 11.737

Each (In a Pack of 40) (inc. VAT)

Schaffner 6A, 250 V ac Male Flange Mount IEC Inlet Filter FN379B-6-22, Solder 2 Fuse
Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

6.3 x 32mm

Termination Method

Solder

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

70mm

Height

58mm

Country of Origin

Thailand

Product details

FN370 Series

Schaffner's FN370 power entry module combines an IEC inlet, a mains filter with a single or dual-fuse holder and a voltage selector. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP and office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
Rear, front or snap-in mounting
Single or dual-fuse holder
Two attenuation performance ranges