Technical Document
Specifications
Brand
SchaffnerMaximum Voltage Rating
400 V ac
Maximum Current Rating
10A
Switching Frequency
16kHz
Dimensions
155 x 118 x 205mm
Depth
118mm
Height
205mm
Length
155mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schaffner 400 V ac 10A 16kHz Sinusoidal Filter
1
P.O.A.
Schaffner 400 V ac 10A 16kHz Sinusoidal Filter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
SchaffnerMaximum Voltage Rating
400 V ac
Maximum Current Rating
10A
Switching Frequency
16kHz
Dimensions
155 x 118 x 205mm
Depth
118mm
Height
205mm
Length
155mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C