Technical Document
Specifications
Brand
SchaffnerMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Series
FN670
Number of Stages
Two Stage
Operating Frequency
400Hz
Length
85mm
Depth
54mm
Height
40mm
Dimensions
85 x 54 x 40mm
Inductance
7 x 2 mH
Minimum Operating Temperature
-25°C
Leakage Current
190 μA mA
Maximum Operating Temperature
+100°C
Resistance
470kΩ
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchaffnerMaximum Current Rating
6A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Tab
Series
FN670
Number of Stages
Two Stage
Operating Frequency
400Hz
Length
85mm
Depth
54mm
Height
40mm
Dimensions
85 x 54 x 40mm
Inductance
7 x 2 mH
Minimum Operating Temperature
-25°C
Leakage Current
190 μA mA
Maximum Operating Temperature
+100°C
Resistance
470kΩ
Country of Origin
China
