Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Steel Panel for Use with Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle, 250 x 500mm

RS Stock No.: 247-1064Brand: Schneider ElectricManufacturers Part No.: 03205
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Type

Panel

For Use With

Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle

Width

500mm

Material

Steel

Dimensions

250 x 500mm

Height

250mm

Country of Origin

France

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 17.745

BD 17.745 Each (Exc. Vat)

BD 19.519

BD 19.519 Each (inc. VAT)

Schneider Electric Steel Panel for Use with Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle, 250 x 500mm

BD 17.745

BD 17.745 Each (Exc. Vat)

BD 19.519

BD 19.519 Each (inc. VAT)

Schneider Electric Steel Panel for Use with Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle, 250 x 500mm
Stock information temporarily unavailable.

Technical Document

Specifications

Type

Panel

For Use With

Prisma G Enclosure, Prisma Pack 160 Enclosure, Prisma P Cubicle

Width

500mm

Material

Steel

Dimensions

250 x 500mm

Height

250mm

Country of Origin

France