Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Back Box, 1 Gangs, 80 x 80 x 40mm

RS Stock No.: 611-6195Brand: Schneider ElectricManufacturers Part No.: ALB45440
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

40mm

Width

80mm

Length

80mm

Dimensions

80 x 80 x 40mm

Country of Origin

France

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Back Box, 1 Gangs, 80 x 80 x 40mm

P.O.A.

Schneider Electric Back Box, 1 Gangs, 80 x 80 x 40mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Number of Gangs

1

Depth

40mm

Width

80mm

Length

80mm

Dimensions

80 x 80 x 40mm

Country of Origin

France

You may be interested in