Schneider Electric Junction Box, 1 Gangs, 71 x 49 x 71mm

RS Stock No.: 669-3484Brand: Schneider ElectricManufacturers Part No.: IMT35002
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

71mm

Width

49mm

Length

71mm

Dimensions

71 x 49 x 71mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Junction Box, 1 Gangs, 71 x 49 x 71mm

P.O.A.

Schneider Electric Junction Box, 1 Gangs, 71 x 49 x 71mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Depth

71mm

Width

49mm

Length

71mm

Dimensions

71 x 49 x 71mm

Country of Origin

France