Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Range
TeSys F
Series
LC1F
Normal State Configuration
3NO
Length
197mm
Width
168.5mm
Depth
181mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Country of Origin
France
You may be interested in
Schneider Electric LC1F Series Contactor, 440 V ac Coil, 3-Pole, 225 A, 3NOBrand: Schneider Electric
BD 556.407Each (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
1
P.O.A.
Schneider Electric TeSys F LC1F Contactor, 3-Pole, 3NO
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric LC1F Series Contactor, 440 V ac Coil, 3-Pole, 225 A, 3NOBrand: Schneider Electric
BD 556.407Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Range
TeSys F
Series
LC1F
Normal State Configuration
3NO
Length
197mm
Width
168.5mm
Depth
181mm
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Country of Origin
France
You may be interested in
Schneider Electric LC1F Series Contactor, 440 V ac Coil, 3-Pole, 225 A, 3NOBrand: Schneider Electric
BD 556.407Each (Exc. Vat)