Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
72 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
20 A
Range
TeSys K
Series
LP2K
Power Rating
4 kW
Function
Reversing
Terminal Type
Cable
Length
58mm
Width
90mm
Depth
57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
BD 31.910
Each (Exc. Vat)
BD 35.101
Each (inc. VAT)
1
BD 31.910
Each (Exc. Vat)
BD 35.101
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | BD 31.910 |
5+ | BD 29.995 |
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
72 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
20 A
Range
TeSys K
Series
LP2K
Power Rating
4 kW
Function
Reversing
Terminal Type
Cable
Length
58mm
Width
90mm
Depth
57mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Country of Origin
France