Schneider Electric Thalassa Series Grey Steel Enclosure, Transparent Lid, 255 x 170 x 90mm

RS Stock No.: 125-1009Brand: Schneider ElectricManufacturers Part No.: NSYDLS12
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Body Material

Steel

External Length

170 mm

External Height

90 mm

External Width

255 mm

External Dimensions

255 x 170 x 90mm

Colour

Grey

Lid Colour

Transparent

Series

Thalassa

Number of Knockouts

1

PRICED TO CLEAR

Yes

Country of Origin

Spain

Product details

Schneider Spare Parts for Thalassa PLS Enclosures

A range of spare parts for the Schneider Thalassa PLS enclosures.

Schneider Electric Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 19.885

Each (Exc. Vat)

BD 21.873

Each (Including VAT)

Schneider Electric Thalassa Series Grey Steel Enclosure, Transparent Lid, 255 x 170 x 90mm

BD 19.885

Each (Exc. Vat)

BD 21.873

Each (Including VAT)

Schneider Electric Thalassa Series Grey Steel Enclosure, Transparent Lid, 255 x 170 x 90mm
Stock information temporarily unavailable.

Technical Document

Specifications

Body Material

Steel

External Length

170 mm

External Height

90 mm

External Width

255 mm

External Dimensions

255 x 170 x 90mm

Colour

Grey

Lid Colour

Transparent

Series

Thalassa

Number of Knockouts

1

PRICED TO CLEAR

Yes

Country of Origin

Spain

Product details

Schneider Spare Parts for Thalassa PLS Enclosures

A range of spare parts for the Schneider Thalassa PLS enclosures.

Schneider Electric Accessories