Technical Document
Specifications
Brand
Schneider ElectricType
Mounting Plate
Length
250mm
For Use With
Floor Standing Enclosure
Width
2mm
Material
Steel
Dimensions
250 x 2 x 350mm
Height
350mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Steel Mounting Plate for Use with Floor Standing Enclosure, 250 x 2 x 350mm
1
P.O.A.
Schneider Electric Steel Mounting Plate for Use with Floor Standing Enclosure, 250 x 2 x 350mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricType
Mounting Plate
Length
250mm
For Use With
Floor Standing Enclosure
Width
2mm
Material
Steel
Dimensions
250 x 2 x 350mm
Height
350mm