Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
24V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
250V
Length
21mm
Coil Resistance
180 Ω
Coil Power
1.2W
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
55°C
Isolation Coil To Contact
2.5kV ac
Depth
47mm
Height
27mm
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Schneider ElectricCoil Voltage
24V ac
Contact Configuration
3PDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
Plug In
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
250V
Length
21mm
Coil Resistance
180 Ω
Coil Power
1.2W
Life
100000 (Electrical) cycles, 10000000 (Mechanical) cycles
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
55°C
Isolation Coil To Contact
2.5kV ac
Depth
47mm
Height
27mm
Maximum Switching Power AC
2.5 kVA
Application
Power
Country of Origin
China