Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 155 mm x 105 mm x 88mm
RS Stock No.: 701-8291Brand: Schneider Electric

Technical Document
Specifications
Brand
Schneider ElectricExternal Height
155 mm
External Width
105 mm
External Depth
88mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Spacial SDB
Fixing Kit
No
Internal Mounting Type
Panel
External Mounting Type
Bracket
PRICED TO CLEAR
Yes
Country of Origin
Spain
You may be interested in

Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 155 mm x 105 mm x 61mmBrand: Schneider Electric
BD 17.121Each (Exc. Vat)
Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 150 mm x 150 mm x 80mmBrand: Schneider Electric
BD 34.352Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 155 mm x 105 mm x 88mm
1
P.O.A.
Schneider Electric Spacial SDB Series Steel Wall Box, IP55, 155 mm x 105 mm x 88mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 155 mm x 105 mm x 61mmBrand: Schneider Electric
BD 17.121Each (Exc. Vat)
Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 150 mm x 150 mm x 80mmBrand: Schneider Electric
BD 34.352Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
155 mm
External Width
105 mm
External Depth
88mm
Body Material
Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
No
Gland Plate
No
Colour
Grey
Series
Spacial SDB
Fixing Kit
No
Internal Mounting Type
Panel
External Mounting Type
Bracket
PRICED TO CLEAR
Yes
Country of Origin
Spain
You may be interested in

Schneider Electric PanelSeT SDB Series Steel Wall Box, IP55, 155 mm x 105 mm x 61mmBrand: Schneider Electric
BD 17.121Each (Exc. Vat)
Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 150 mm x 150 mm x 80mmBrand: Schneider Electric
BD 34.352Each (Exc. Vat)