Technical Document
Specifications
Brand
Schneider ElectricThread Size
M8
Body Style
Threaded Barrel
Detection Range
0 → 2.5 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
61.4mm
Housing Material
Metal, Nickel Plated Brass
Maximum dc Voltage
36V
Maximum Switching Frequency
3kHz
Switching Current
50 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China
Product details
General Purpose Inductive Sensors
XS Range
Frontal detection face
DC Output
Cylindrical design
Standards
IP67, IEC 60529
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricThread Size
M8
Body Style
Threaded Barrel
Detection Range
0 → 2.5 mm
Supply Voltage
12 → 24 V dc
IP Rating
IP67
Length
61.4mm
Housing Material
Metal, Nickel Plated Brass
Maximum dc Voltage
36V
Maximum Switching Frequency
3kHz
Switching Current
50 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Country of Origin
China
Product details
General Purpose Inductive Sensors
XS Range
Frontal detection face
DC Output
Cylindrical design
Standards
IP67, IEC 60529
