Orange lens flash rotating beacon,230Vac
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
230 V ac
Light Effect
Rotating
Lens Colour
Orange
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC
Base Diameter
165mm
Height
202mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
You may be interested in
Schneider Electric Harmony XVR Series Amber Rotating Beacon, 230 V ac, Screw Mount, LED Bulb, IP67Brand: Schneider Electric
BD 147.620Each (Exc. Vat)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Orange lens flash rotating beacon,230Vac
1
P.O.A.
Orange lens flash rotating beacon,230Vac
Stock information temporarily unavailable.
1
You may be interested in
Schneider Electric Harmony XVR Series Amber Rotating Beacon, 230 V ac, Screw Mount, LED Bulb, IP67Brand: Schneider Electric
BD 147.620Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
230 V ac
Light Effect
Rotating
Lens Colour
Orange
Mounting Style
Surface Mount
Bulb Type
Incandescent
Current Type
AC
Base Diameter
165mm
Height
202mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
You may be interested in
Schneider Electric Harmony XVR Series Amber Rotating Beacon, 230 V ac, Screw Mount, LED Bulb, IP67Brand: Schneider Electric
BD 147.620Each (Exc. Vat)