Schurter Illuminated Push Button Switch, 19mm Cutout, SPDT

RS Stock No.: 504-0508Brand: SchurterManufacturers Part No.: 1241.6623.1122000
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

19mm

Contact Configuration

SPDT

Contact Current Rating

5 A @ 125 V ac

Manufacturer Part No.

1241.6623.1122000

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM Series

Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc

Stock information temporarily unavailable.

P.O.A.

Schurter Illuminated Push Button Switch, 19mm Cutout, SPDT

P.O.A.

Schurter Illuminated Push Button Switch, 19mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

19mm

Contact Configuration

SPDT

Contact Current Rating

5 A @ 125 V ac

Manufacturer Part No.

1241.6623.1122000

Product details

Anti-Vandal M19 & M22 Push Button Switches - MSM Series

Stainless steel button, protected against vandals in accordance with IP40
Non-illuminated, pin-point illumination or ring illumination
Long service life of up to 1.5 million actuations
Small front structure of 1.7 mm
Flat connections: 2.8 mm
Supply voltage for ring illumination: 24 Vdc
Supply voltage for pin-point illumination: 2 Vdc