Schurter J Snap-In IEC Connector Socket, 16A, 250 V

RS Stock No.: 174-5387Brand: SchurterManufacturers Part No.: 3-104-614
brand-logo
View all in IEC Connectors

Technical Document

Specifications

IEC Connector Type

J

Mounting Type

Snap-In

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

PCB

Voltage Rating

250 V

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.975

Each (In a Box of 50) (Exc. Vat)

BD 1.073

Each (In a Box of 50) (Including VAT)

Schurter J Snap-In IEC Connector Socket, 16A, 250 V

BD 0.975

Each (In a Box of 50) (Exc. Vat)

BD 1.073

Each (In a Box of 50) (Including VAT)

Schurter J Snap-In IEC Connector Socket, 16A, 250 V
Stock information temporarily unavailable.

Technical Document

Specifications

IEC Connector Type

J

Mounting Type

Snap-In

Gender

Female

Current Rating

16 A, 20A

Body Orientation

Straight

Termination Method

PCB

Voltage Rating

250 V

Country of Origin

Switzerland