Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schützinger, 32A, 1kV, Green, 15cm Lead Length

RS Stock No.: 762-8854Brand: SchützingerManufacturers Part No.: VSFK 6000 / 2.5 / 150 / GN
brand-logo
View all in Test Leads

Technical Document

Specifications

Lead Length

15cm

Current Rating

32A

Colour

Green

Voltage Rating

1kV

Connector A Gender

Plug

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000 V

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +80 °C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Maximum Operating Temperature

+80°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Schützinger, 32A, 1kV, Green, 15cm Lead Length

P.O.A.

Schützinger, 32A, 1kV, Green, 15cm Lead Length
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Lead Length

15cm

Current Rating

32A

Colour

Green

Voltage Rating

1kV

Connector A Gender

Plug

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Insulation Material

PVC

Safety Category

CAT III 1000 V

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +80 °C

Safety Category Level

CAT III

Safety Category Voltage

1000V

Maximum Operating Temperature

+80°C

You may be interested in