Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T554
Standards/Approvals
No
Size
S
Closure Type
Pull-On
Country of Origin
Pakistan
Product Details
The Scruffs Eco Worker Hoodie is MADE from sustainably sourced, breathable fabric and designed to keep you warm without restricting movement. The adjustable hood will keep the wind out, and a ribbed hem and cuffs with thumb grip provide a close fit.
Stock information temporarily unavailable.
BD 22.727
BD 22.727 Each (Exc. Vat)
BD 25.000
BD 25.000 Each (inc. VAT)
1
BD 22.727
BD 22.727 Each (Exc. Vat)
BD 25.000
BD 25.000 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T554
Standards/Approvals
No
Size
S
Closure Type
Pull-On
Country of Origin
Pakistan
Product Details
The Scruffs Eco Worker Hoodie is MADE from sustainably sourced, breathable fabric and designed to keep you warm without restricting movement. The adjustable hood will keep the wind out, and a ribbed hem and cuffs with thumb grip provide a close fit.