Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T554
Standards/Approvals
No
Size
XXXL
Closure Type
Pull-On
Country of Origin
Pakistan
Stock information temporarily unavailable.
BD 23.120
BD 23.120 Each (Exc. Vat)
BD 25.432
BD 25.432 Each (inc. VAT)
1
BD 23.120
BD 23.120 Each (Exc. Vat)
BD 25.432
BD 25.432 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ScruffsProduct Type
Hoodie
Sub Type
Hoodie
Gender
Unisex
Colour
Black
Material
Cotton, Polyester
Number of Pockets
2
Series
T554
Standards/Approvals
No
Size
XXXL
Closure Type
Pull-On
Country of Origin
Pakistan