Technical Document
Specifications
Brand
Seoul SemiconductorLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
120 V
Number of Pins
2
Viewing Angle
130 °
Luminous Flux
180 lm
Lens Shape
Dome
Series
Acriche
Dimensions
12 x 654mm
Lens Colour
Clear
Colour Temperature
3000K
Country of Origin
Korea, Republic Of
Product details
Seoul Semiconductor Ax32x0 Acriche Series LEDs
The Acriche from Seoul Semiconductors, is the world's first LED lighting source designed for AC source operation and high flux output applications. Acriche's thermal management performance exceeds other power LED solutions due to state of the art SMD design and thermal emission material. Acriche is the ideal light source for general illumination applications.
Direct AC mains operation without additional equipment or circuit
AC Operating voltage
Operating frequency : 50 / 60 Hz
Long life time : more than 35,000 hours
Power Saving
Warning
For correct operation, 538-025 and 538-035 require external resistors. Please refer to the data sheet for information.
Visible Light LEDs, Seoul Semiconductor
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
Seoul SemiconductorLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
120 V
Number of Pins
2
Viewing Angle
130 °
Luminous Flux
180 lm
Lens Shape
Dome
Series
Acriche
Dimensions
12 x 654mm
Lens Colour
Clear
Colour Temperature
3000K
Country of Origin
Korea, Republic Of
Product details
Seoul Semiconductor Ax32x0 Acriche Series LEDs
The Acriche from Seoul Semiconductors, is the world's first LED lighting source designed for AC source operation and high flux output applications. Acriche's thermal management performance exceeds other power LED solutions due to state of the art SMD design and thermal emission material. Acriche is the ideal light source for general illumination applications.
Direct AC mains operation without additional equipment or circuit
AC Operating voltage
Operating frequency : 50 / 60 Hz
Long life time : more than 35,000 hours
Power Saving
Warning
For correct operation, 538-025 and 538-035 require external resistors. Please refer to the data sheet for information.