Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Seoul Semiconductor3.8 V White LED 5mm Through Hole, LM560A

RS Stock No.: 667-5837PBrand: Seoul SemiconductorManufacturers Part No.: LM560A
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

2500 mcd

Number of Pins

2

Viewing Angle

60 °

Luminous Flux

3 lm

Lens Shape

Round

Dimensions

5mm

You may be interested in
Nichia3.2 V White LED 5mm Through Hole, NSPW515DS
P.O.A.Each (Supplied in a Bag) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Seoul Semiconductor3.8 V White LED 5mm Through Hole, LM560A
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Seoul Semiconductor3.8 V White LED 5mm Through Hole, LM560A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Nichia3.2 V White LED 5mm Through Hole, NSPW515DS
P.O.A.Each (Supplied in a Bag) (Exc. Vat)

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

2500 mcd

Number of Pins

2

Viewing Angle

60 °

Luminous Flux

3 lm

Lens Shape

Round

Dimensions

5mm

You may be interested in
Nichia3.2 V White LED 5mm Through Hole, NSPW515DS
P.O.A.Each (Supplied in a Bag) (Exc. Vat)