Seoul Semiconductor3.2 V White LED 5mm Through Hole, LW514 rank: B+C

RS Stock No.: 734-4745Brand: Seoul SemiconductorManufacturers Part No.: LW514 rank: B+C
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

35 cd

Number of Pins

2

Viewing Angle

15 °

Luminous Flux

6 lm

Lens Shape

Round

Dimensions

5 x 8.5mm

Lens Colour

Clear

Colour Temperature

5600 → 9000K

Country of Origin

Korea, Republic Of

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Seoul Semiconductor3.2 V White LED 5mm Through Hole, LW514 rank: B+C

P.O.A.

Seoul Semiconductor3.2 V White LED 5mm Through Hole, LW514 rank: B+C
Stock information temporarily unavailable.

Technical Document

Specifications

LED Colours

White

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.2 V

Luminous Intensity

35 cd

Number of Pins

2

Viewing Angle

15 °

Luminous Flux

6 lm

Lens Shape

Round

Dimensions

5 x 8.5mm

Lens Colour

Clear

Colour Temperature

5600 → 9000K

Country of Origin

Korea, Republic Of