Technical Document
Specifications
Brand
SerpacBody Material
ABS
External Length
143.1 mm
External Height
38.4 mm
External Width
82.6 mm
External Dimensions
143.1 x 82.6 x 38.4mm
IP Rating
IP40
Colour
Black
Lid Colour
Black
Shielded
No
Series
STD
Weight
107g
Country of Origin
United States
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
BD 6.205
Each (Exc. Vat)
BD 6.825
Each (Including VAT)
Serpac STD Series Black ABS Enclosure, IP40, Black Lid, 143.1 x 82.6 x 38.4mm
1
BD 6.205
Each (Exc. Vat)
BD 6.825
Each (Including VAT)
Serpac STD Series Black ABS Enclosure, IP40, Black Lid, 143.1 x 82.6 x 38.4mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | BD 6.205 |
10 - 14 | BD 6.010 |
15+ | BD 5.920 |
Technical Document
Specifications
Brand
SerpacBody Material
ABS
External Length
143.1 mm
External Height
38.4 mm
External Width
82.6 mm
External Dimensions
143.1 x 82.6 x 38.4mm
IP Rating
IP40
Colour
Black
Lid Colour
Black
Shielded
No
Series
STD
Weight
107g
Country of Origin
United States