Technical Documents
Specifications
Brand
SickProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Photoelectric Proximity
Output Type
PNP/NPN (Push-Pull)
Terminal Type
4-Pin, M12
Maximum DC Voltage
30V dc
Interface Type
IO-Link
Light Source
LED
Minimum Operating Temperature
-20°C
IP Rating
IP66, IP67
Materials Detected
Object
Maximum Current
100mA
Maximum Operating Temperature
50°C
Standards/Approvals
UKCA
Response Time
500μs
Hazardous Area Certification
ATEX
Series
W16
Housing Material
Vistal Plastic
Mount Type
Hole
Detection Range
10 to 1500 mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 185.197
BD 185.197 Each (Exc. Vat)
BD 203.717
BD 203.717 Each (inc. VAT)
1
BD 185.197
BD 185.197 Each (Exc. Vat)
BD 203.717
BD 203.717 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
SickProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Photoelectric Proximity
Output Type
PNP/NPN (Push-Pull)
Terminal Type
4-Pin, M12
Maximum DC Voltage
30V dc
Interface Type
IO-Link
Light Source
LED
Minimum Operating Temperature
-20°C
IP Rating
IP66, IP67
Materials Detected
Object
Maximum Current
100mA
Maximum Operating Temperature
50°C
Standards/Approvals
UKCA
Response Time
500μs
Hazardous Area Certification
ATEX
Series
W16
Housing Material
Vistal Plastic
Mount Type
Hole
Detection Range
10 to 1500 mm
Country of Origin
Germany