Technical Document
Specifications
Brand
SiemensBlock Type
Contact Block
Series
Siemens 3SB3
Contact Configuration
1NC
Terminal Type
Screw Clamp
Body/Fixing Collar Included
No
Country of Origin
Czech Republic
Product details
Contact Blocks for Floor Mounting
Contact blocks with one contact
Gold plated contact versions available
Spring loaded terminals
Floor mounting
Stock information temporarily unavailable.
Please check again later.
BD 6.395
Each (Exc. Vat)
BD 7.035
Each (Including VAT)
1
BD 6.395
Each (Exc. Vat)
BD 7.035
Each (Including VAT)
1
Technical Document
Specifications
Brand
SiemensBlock Type
Contact Block
Series
Siemens 3SB3
Contact Configuration
1NC
Terminal Type
Screw Clamp
Body/Fixing Collar Included
No
Country of Origin
Czech Republic
Product details
Contact Blocks for Floor Mounting
Contact blocks with one contact
Gold plated contact versions available
Spring loaded terminals
Floor mounting