Technical Document
Specifications
Brand
SiemensRange
SIRIUS
Series
3SE2
Normal State Configuration
NO/NC
Size of Cable Entries
M20 x 1.5
Conduit Entry
M20
Shaft Length
30mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
3SE2 200 Series
IP66 shaft
Dimensions H 76.5 x W 30.5 x D 33 mm
Hinge Switch
Stock information temporarily unavailable.
P.O.A.
SIRIUS 3SE2 Safety Hinge Switch, NO/NC, M20 x 1.5
1
P.O.A.
SIRIUS 3SE2 Safety Hinge Switch, NO/NC, M20 x 1.5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensRange
SIRIUS
Series
3SE2
Normal State Configuration
NO/NC
Size of Cable Entries
M20 x 1.5
Conduit Entry
M20
Shaft Length
30mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Product details
3SE2 200 Series
IP66 shaft
Dimensions H 76.5 x W 30.5 x D 33 mm
