Siemens SIRIUS ACT Series Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

RS Stock No.: 193-3020Brand: SiemensManufacturers Part No.: 3SU1130-0AB10-1FA0
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Panel Cut Out Diameter

22mm

Push Button Colour

Black

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Series

SIRIUS ACT

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB10-1FA0

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 6.165

Each (Exc. Vat)

BD 6.781

Each (Including VAT)

Siemens SIRIUS ACT Series Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

BD 6.165

Each (Exc. Vat)

BD 6.781

Each (Including VAT)

Siemens SIRIUS ACT Series Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Panel Cut Out Diameter

22mm

Push Button Colour

Black

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Series

SIRIUS ACT

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB10-1FA0

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany