Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 20A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

RS Stock No.: 396-229Brand: SiemensManufacturers Part No.: 5SA171
brand-logo
View all in Bottle Fuses

Technical Document

Specifications

Brand

Siemens

Current Rating

20A

Bottle Fuse Size

DII

Primary Keyword

Diazed Fuse

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Blue

Body Material

Ceramic

Country of Origin

Poland

Product details

DIAZED Fuses, Size NDz, Type gG Quick-Acting

DIAZED fuse links, 5SA1 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269-3, DIN VDE 0636

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens 20A DII Diazed Fuse, E16 Thread Size, gG, 500V ac

P.O.A.

Siemens 20A DII Diazed Fuse, E16 Thread Size, gG, 500V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Current Rating

20A

Bottle Fuse Size

DII

Primary Keyword

Diazed Fuse

Voltage Rating

500V ac

Application Category

gG

Thread Size

E16

Breaking Capacity at Maximum Voltage Rating

50 kA @ 500 V ac, 8 kA @ 500 V dc

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

Gauge/Cap Colour

Blue

Body Material

Ceramic

Country of Origin

Poland

Product details

DIAZED Fuses, Size NDz, Type gG Quick-Acting

DIAZED fuse links, 5SA1 Series
Operating class gG
Characteristic: quick-acting

Standards

IEC 60269-3, DIN VDE 0636