Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Software For Use With HMI SIMATIC Mobile Panel 177 6 Inch

RS Stock No.: 746-5520Brand: SiemensManufacturers Part No.: 6AV6652-2JC01-2AA0
brand-logo
View all in HMI Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Software Package WINAC MP

For Use With HMI

SIMATIC Mobile Panel 177 6 Inch

Country of Origin

Germany

Product details

SIMATIC Multi Panel MP 177 - Winac MP 2008 Package

WINAC MP 2008 Package for SIMATIC MP 177 6"

The package contains:

SIMATIC MP 177 6" Touch
WINAC MP on CD
Electronic manual (D,E,F,CN)
Single Lizenz on USB Stick Contract
SD-Card (empty)

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Software For Use With HMI SIMATIC Mobile Panel 177 6 Inch

P.O.A.

Siemens Software For Use With HMI SIMATIC Mobile Panel 177 6 Inch
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Software Package WINAC MP

For Use With HMI

SIMATIC Mobile Panel 177 6 Inch

Country of Origin

Germany

Product details

SIMATIC Multi Panel MP 177 - Winac MP 2008 Package

WINAC MP 2008 Package for SIMATIC MP 177 6"

The package contains:

SIMATIC MP 177 6" Touch
WINAC MP on CD
Electronic manual (D,E,F,CN)
Single Lizenz on USB Stick Contract
SD-Card (empty)

Siemens SIMATIC 170 Series Panels

The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface