Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Logic Module, 24 V dc Digital, 8 x Input, 4 x Output

RS Stock No.: 499-841Brand: SiemensManufacturers Part No.: 6ED10522CC000BA6
brand-logo

Technical Document

Specifications

Brand

Siemens

Number of Inputs

8

Output Type

Digital

For Use With

LOGO Series

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

0°C

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Output Current

300 mA

Maximum Operating Temperature

+55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Siemens Logic Module, 24 V dc Digital, 8 x Input, 4 x Output

P.O.A.

Siemens Logic Module, 24 V dc Digital, 8 x Input, 4 x Output
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Inputs

8

Output Type

Digital

For Use With

LOGO Series

Supply Voltage

24 V dc

Input Type

Analogue, Digital

Number of Outputs

4

Minimum Operating Temperature

0°C

Depth

55mm

Length

72mm

Width

90mm

Mounting Type

DIN Rail

Output Current

300 mA

Maximum Operating Temperature

+55°C