Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Inverter Drive, 0.12 kW, 3 Phase, 230 V ac, 1.5 A, MICROMASTER 410 Series

RS Stock No.: 431-8917Brand: SiemensManufacturers Part No.: 6SE64102UB112AA0
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Siemens

Power Rating

0.12 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

1.5 A

Series

MICROMASTER 410

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

650Hz

Overall Depth

118mm

Overall Length

150mm

Overall Width

69mm

Product details

Micromaster 410 Single Phase Input

This is the starting point in the Micromaster 400 Family of drives. It has been designed for simple applications to control motors in the power range 0.12 to 0.75kW. They are suitable for applications with pumps and fans, together with a host of applications in food, beverage, textiles and packaging such as conveyor and door movement.

Choice of filter options
Compact design
Self-cooling by means of a heat sink; no fan fitted
Integrated RS-485 comms interface
LED status display for simple applications
Programs can be setup on a PC using the PC start up program and then downloaded to the drive using the PC connection kit
IGBT technology used
10 bit analogue input ensures precise set point selection
Full range of protection features e.g. overheating and short circuit
Choice of braking modes e.g. dc, dynamic
Can withstand load peaks up to 150% of rated output
Protection rating: IP20

Siemens Micromaster 410 Range

The 400 family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

Stock information temporarily unavailable.

P.O.A.

Siemens Inverter Drive, 0.12 kW, 3 Phase, 230 V ac, 1.5 A, MICROMASTER 410 Series

P.O.A.

Siemens Inverter Drive, 0.12 kW, 3 Phase, 230 V ac, 1.5 A, MICROMASTER 410 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Power Rating

0.12 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

1.5 A

Series

MICROMASTER 410

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

650Hz

Overall Depth

118mm

Overall Length

150mm

Overall Width

69mm

Product details

Micromaster 410 Single Phase Input

This is the starting point in the Micromaster 400 Family of drives. It has been designed for simple applications to control motors in the power range 0.12 to 0.75kW. They are suitable for applications with pumps and fans, together with a host of applications in food, beverage, textiles and packaging such as conveyor and door movement.

Choice of filter options
Compact design
Self-cooling by means of a heat sink; no fan fitted
Integrated RS-485 comms interface
LED status display for simple applications
Programs can be setup on a PC using the PC start up program and then downloaded to the drive using the PC connection kit
IGBT technology used
10 bit analogue input ensures precise set point selection
Full range of protection features e.g. overheating and short circuit
Choice of braking modes e.g. dc, dynamic
Can withstand load peaks up to 150% of rated output
Protection rating: IP20

Siemens Micromaster 410 Range

The 400 family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.